BSS84T116 | |
---|---|
DigiKey Part Number | 846-BSS84T116TR-ND - Tape & Reel (TR) 846-BSS84T116CT-ND - Cut Tape (CT) 846-BSS84T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84T116 |
Description | MOSFET P-CH 60V 230MA SST3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 230mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84T116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19690 | ¥119.69 |
500 | ¥0.97674 | ¥488.37 |
1,000 | ¥0.72464 | ¥724.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60968 | ¥1,829.04 |
6,000 | ¥0.58289 | ¥3,497.34 |
9,000 | ¥0.50412 | ¥4,537.08 |
30,000 | ¥0.49467 | ¥14,840.10 |
75,000 | ¥0.40960 | ¥30,720.00 |
150,000 | ¥0.40330 | ¥60,495.00 |