RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,418 In Stock | 1 : ¥22.93000 Cut Tape (CT) 1,000 : ¥11.25723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | - | - | Surface Mount | TO-243AA | SOT-89A | ||
3,999 In Stock | 1 : ¥25.85000 Cut Tape (CT) 1,000 : ¥13.66252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 136MHz ~ 941MHz | - | 10.8 V | 10µA | - | 100 mA | 8.4W | 30 V | - | - | Surface Mount | 16-VDFN Exposed Pad | 16-DFN (4x6) | ||
4,772 In Stock | 1 : ¥37.64000 Cut Tape (CT) 1,000 : ¥19.87819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
2,216 In Stock | 1 : ¥50.65000 Cut Tape (CT) 1,000 : ¥28.74907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 12.5 V | - | - | 100 mA | 16W | 40 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
504 In Stock | 1 : ¥119.10000 Cut Tape (CT) 500 : ¥82.25968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,065 In Stock | 1 : ¥124.31000 Cut Tape (CT) 1,000 : ¥78.73580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.96GHz | 18dB | 28 V | - | - | 50 mA | 4W | 68 V | - | - | Surface Mount | PLD-1.5 | PLD-1.5 | ||
269 In Stock | 1 : ¥159.02000 Cut Tape (CT) 500 : ¥109.77594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 870MHz | 17.2dB | 13.6 V | - | - | 500 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,335 In Stock | 1 : ¥397.39000 Cut Tape (CT) 500 : ¥295.27924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 880MHz | 21.1dB | 28 V | - | - | 450 mA | 14W | 66 V | - | - | Surface Mount | TO-270AA | TO-270-2 | ||
55 In Stock | 1 : ¥426.98000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 18.7dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 | ||
141 In Stock | 1 : ¥431.53000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 | ||
441 In Stock | 1 : ¥631.20000 Cut Tape (CT) 50 : ¥583.87220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 512MHz | 25.9dB | 50 V | - | - | 10 mA | 25W | 133 V | - | - | Chassis Mount | NI-360 | NI-360 | ||
59 In Stock | 1 : ¥725.02000 Cut Tape (CT) 50 : ¥668.91360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 512MHz | 26dB | 50 V | - | - | 100 mA | 100W | 133 V | - | - | Chassis Mount | NI-780-4 | NI-780-4 | ||
269 In Stock | 1 : ¥777.94000 Cut Tape (CT) 100 : ¥667.49650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.09GHz | 25dB | 50 V | - | - | 10 mA | 10W | 100 V | - | - | Surface Mount | PLD-1.5 | PLD-1.5 | ||
48 In Stock | 1 : ¥1,080.62000 Cut Tape (CT) 50 : ¥1,007.63520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 512MHz | 26dB | 50 V | - | - | 100 mA | 100W | 133 V | - | - | Chassis Mount | NI-780-4 | NI-780-4 | ||
137 In Stock | 1 : ¥1,369.80000 Cut Tape (CT) 150 : ¥1,244.39140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 25dB | 50 V | - | - | 100 mA | 600W | 130 V | - | - | Chassis Mount | SOT-979A | NI-1230-4H | ||
71 In Stock | 1 : ¥1,369.80000 Cut Tape (CT) 50 : ¥1,282.97680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 25dB | 50 V | - | - | 100 mA | 600W | 130 V | - | - | Chassis Mount | SOT-979A | NI-1230-4H | ||
111 In Stock | 1 : ¥1,755.07000 Cut Tape (CT) 150 : ¥1,594.35933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 24dB | 50 V | - | - | 100 mA | 1250W | 133 V | - | - | Chassis Mount | NI-1230 | NI-1230 | ||
67 In Stock | 1 : ¥1,755.07000 Cut Tape (CT) 50 : ¥1,643.79700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 24dB | 50 V | - | - | 100 mA | 1250W | 133 V | - | - | Chassis Mount | NI-1230 | NI-1230 | ||
120 In Stock | 1 : ¥4,540.35000 Cut Tape (CT) 50 : ¥4,369.65940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.03GHz | 19.7dB | 50 V | - | - | 200 mA | 500W | 110 V | - | - | Chassis Mount | SOT-957A | NI-780H-2L | ||
1,634 In Stock | 1 : ¥94.79000 Cut Tape (CT) 1,000 : ¥60.02953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 2.17GHz | 22dB | 28 V | - | - | 70 mA | 28.8dBm | 65 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
1,732 In Stock | 1 : ¥113.25000 Cut Tape (CT) 500 : ¥78.18062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | - | - | Surface Mount | TO-270AA | TO-270-2 | ||
2,198 In Stock | 1 : ¥169.02000 Cut Tape (CT) 2,500 : ¥154.19258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaN | - | 100MHz ~ 2.69GHz | 13.9dB | 48 V | - | - | 40 mA | 8W | 125 V | - | - | Surface Mount | 6-LDFN Exposed Pad | 6-PDFN (7x6.5) | ||
2,348 In Stock | 1 : ¥172.11000 Cut Tape (CT) 500 : ¥118.85682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 520MHz | 18.5dB | 12.5 V | - | - | 400 mA | 70W | 40 V | - | - | Surface Mount | TO-270AB | TO-270 WB-4 | ||
168 In Stock | 1 : ¥188.53000 Tube | - | Tube | Active | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | - | - | TO-220-3 | TO-220-3 | ||
79 In Stock | 1 : ¥1,369.55000 Cut Tape (CT) 50 : ¥1,282.74740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.8MHz ~ 500MHz | 23dB | 50 V | - | - | - | 1500W | 50 V | - | - | Surface Mount | OM-1230-4L | OM-1230-4L |