MMRF1305HR5 | ||
---|---|---|
DigiKey Part Number | MMRF1305HR5TR-ND - Tape & Reel (TR) MMRF1305HR5CT-ND - Cut Tape (CT) MMRF1305HR5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMRF1305HR5 | |
Description | RF MOSFET LDMOS 50V NI780 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 100 mA 512MHz 26dB 100W NI-780-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 512MHz | |
Gain | 26dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 100W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.02000 | ¥725.02 |
10 | ¥687.62200 | ¥6,876.22 |
25 | ¥668.91360 | ¥16,722.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥668.91360 | ¥33,445.68 |
100 | ¥622.13610 | ¥62,213.61 |