A3G26D055NT4 | ||
---|---|---|
DigiKey Part Number | 568-A3G26D055NT4TR-ND - Tape & Reel (TR) 568-A3G26D055NT4CT-ND - Cut Tape (CT) 568-A3G26D055NT4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A3G26D055NT4 | |
Description | RF MOSFET GAN 48V 6DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 48 V 40 mA 100MHz ~ 2.69GHz 13.9dB 8W 6-PDFN (7x6.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Frequency | 100MHz ~ 2.69GHz | |
Gain | 13.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 8W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.67000 | ¥170.67 |
10 | ¥157.42200 | ¥1,574.22 |
25 | ¥155.70160 | ¥3,892.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥155.70052 | ¥389,251.30 |