SGT65R65AL | ||
---|---|---|
DigiKey Part Number | 497-SGT65R65ALTR-ND - Tape & Reel (TR) 497-SGT65R65ALCT-ND - Cut Tape (CT) 497-SGT65R65ALDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SGT65R65AL | |
Description | RF MOSFET GAN HEMT 400V PWRFLAT | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 400 V 5W PowerFlat™ (5x6) HV | |
Datasheet | Datasheet | |
EDA/CAD Models | SGT65R65AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Voltage - Test | 400 V | |
Current Rating (Amps) | 25A | |
Noise Figure | - | |
Power - Output | 5W | |
Voltage - Rated | 650 V | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥60.08400 | ¥600.84 |
100 | ¥50.06720 | ¥5,006.72 |
500 | ¥44.17680 | ¥22,088.40 |
1,000 | ¥39.75910 | ¥39,759.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.25577 | ¥111,767.31 |