TP65H480G4JSG-TR | ||
---|---|---|
DigiKey Part Number | 1707-TP65H480G4JSG-TR-ND - Tape & Reel (TR) 1707-TP65H480G4JSG-CT-ND - Cut Tape (CT) 1707-TP65H480G4JSG-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TP65H480G4JSG-TR | |
Description | GANFET N-CH 650V 3.6A 3PQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 3.6A (Tc) 13.2W (Tc) Surface Mount 3-PQFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TP65H480G4JSG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.4A, 8V | |
Vgs(th) (Max) @ Id | 2.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 8 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.47400 | ¥204.74 |
100 | ¥16.56650 | ¥1,656.65 |
500 | ¥14.72560 | ¥7,362.80 |
1,000 | ¥12.60882 | ¥12,608.82 |
2,000 | ¥11.87252 | ¥23,745.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.87252 | ¥47,490.08 |