Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4005

DigiKey Part Number
UF4005TR-ND - Tape & Reel (TR)
UF4005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4005
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,626
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.76200¥27.62
100¥1.75490¥175.49
500¥1.31692¥658.46
1,000¥1.17550¥1,175.50
2,000¥1.05629¥2,112.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.85844¥4,292.20
10,000¥0.78445¥7,844.50
Manufacturers Standard Package