Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3205D-TL

DigiKey Part Number
596-LNK3205D-TLTR-ND - Tape & Reel (TR)
596-LNK3205D-TLCT-ND - Cut Tape (CT)
596-LNK3205D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3205D-TL
Description
IC OFFLINE SWITCH MULT TOP 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
69%
Manufacturer
Power Integrations
Frequency - Switching
66kHz
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Output Isolation
Non-Isolated
Supplier Device Package
SO-8C
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Voltage - Breakdown
725V
Base Product Number
Topology
Buck, Buck-Boost, Flyback
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
100¥5.44150¥544.15
1,000¥5.06108¥5,061.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.63106¥11,577.65
12,500¥3.96948¥49,618.50
Manufacturers Standard Package