UF4007-E3/54 | ||
---|---|---|
DigiKey Part Number | UF4007-E3/54GITR-ND - Tape & Reel (TR) UF4007-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UF4007-E3/54 | |
Description | ULTRAFAST DO41 1000V 75NS 175C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | UF4007-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥1.80030 | ¥180.03 |
500 | ¥1.66650 | ¥833.25 |
1,000 | ¥1.13330 | ¥1,133.30 |
2,000 | ¥1.04329 | ¥2,086.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.99994 | ¥5,499.67 |
11,000 | ¥0.89995 | ¥9,899.45 |
27,500 | ¥0.88662 | ¥24,382.05 |
55,000 | ¥0.83329 | ¥45,830.95 |