CD15ED270JO3 | ||
---|---|---|
DigiKey Part Number | 338-1085-ND | |
Manufacturer | ||
Manufacturer Product Number | CD15ED270JO3 | |
Description | CAP MICA 27PF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 27 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥13.11900 | ¥131.19 |
100 | ¥9.99160 | ¥999.16 |
1,000 | ¥7.02901 | ¥7,029.01 |
5,000 | ¥6.52692 | ¥32,634.60 |
10,000 | ¥6.40141 | ¥64,014.10 |