NV6127 | |
---|---|
DigiKey Part Number | 1913-NV6127TR-ND - Tape & Reel (TR) 1913-NV6127CT-ND - Cut Tape (CT) 1913-NV6127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6127 |
Description | IC PWR GANFAST N-CH 1:1 30QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 30-QFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-QFN (6x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.08700 | ¥340.87 |
25 | ¥32.22560 | ¥805.64 |
100 | ¥27.92750 | ¥2,792.75 |
250 | ¥26.49556 | ¥6,623.89 |
500 | ¥25.21450 | ¥12,607.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.21458 | ¥126,072.90 |