TP65H050G4BS | ||
---|---|---|
DigiKey Part Number | 1707-TP65H050G4BS-ND | |
Manufacturer | ||
Manufacturer Product Number | TP65H050G4BS | |
Description | 650 V 34 A GAN FET | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 34A (Tc) 119W (Tc) Surface Mount TO-263 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.95000 | ¥102.95 |
50 | ¥83.30360 | ¥4,165.18 |
100 | ¥78.40420 | ¥7,840.42 |
500 | ¥71.05354 | ¥35,526.77 |
1,000 | ¥65.17319 | ¥65,173.19 |