NV6136A | |
---|---|
DigiKey Part Number | 1913-NV6136ATR-ND - Tape & Reel (TR) 1913-NV6136ACT-ND - Cut Tape (CT) 1913-NV6136ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6136A |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 30-QFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 170mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-QFN (6x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.63600 | ¥386.36 |
25 | ¥36.52720 | ¥913.18 |
100 | ¥31.65650 | ¥3,165.65 |
250 | ¥30.03304 | ¥7,508.26 |
500 | ¥26.94842 | ¥13,474.21 |
1,000 | ¥22.72764 | ¥22,727.64 |
2,500 | ¥21.59125 | ¥53,978.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.77956 | ¥103,897.80 |