MRFE6VP5600HR5 | ||
---|---|---|
DigiKey Part Number | MRFE6VP5600HR5TR-ND - Tape & Reel (TR) MRFE6VP5600HR5CT-ND - Cut Tape (CT) MRFE6VP5600HR5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRFE6VP5600HR5 | |
Description | RF MOSFET LDMOS 50V NI1230 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 25dB 600W NI-1230-4H |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,383.19000 | ¥1,383.19 |
10 | ¥1,324.75100 | ¥13,247.51 |
25 | ¥1,295.52360 | ¥32,388.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,295.52360 | ¥64,776.18 |