RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,791 In Stock | 1 : ¥168.54000 Cut Tape (CT) 500 : ¥120.48630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
750 In Stock | 1 : ¥208.19000 Cut Tape (CT) 500 : ¥148.86288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.5GHz | 19dB | 50 V | 1.4µA | - | 30 mA | 100W | 106 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
115 In Stock | 1 : ¥1,130.35000 Cut Tape (CT) 50 : ¥1,053.94060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 26.5dB | 50 V | - | - | 100 mA | 300W | 130 V | Chassis Mount | NI-780-4 | NI-780-4 | ||
137 In Stock | 1 : ¥1,383.19000 Cut Tape (CT) 150 : ¥1,256.56100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 25dB | 50 V | - | - | 100 mA | 600W | 130 V | Chassis Mount | SOT-979A | NI-1230-4H | ||
0 In Stock Check Lead Time | 1 : ¥2,775.09000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 225MHz | 26.5dB | 50 V | 56A | - | 1 A | 400W | 110 V | Chassis Mount | SOT-539A | SOT539A |