BLF574,112 | ||
---|---|---|
DigiKey Part Number | 568-4736-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF574,112 | |
Description | RF MOSFET LDMOS 50V SOT539A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 1 A 225MHz 26.5dB 400W SOT539A | |
Datasheet | Datasheet | |
EDA/CAD Models | BLF574,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 225MHz | |
Gain | 26.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 56A | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 400W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,748.21000 | ¥2,748.21 |
20 | ¥2,632.09700 | ¥52,641.94 |