AFT05MS031NR1 | ||
---|---|---|
DigiKey Part Number | AFT05MS031NR1TR-ND - Tape & Reel (TR) AFT05MS031NR1CT-ND - Cut Tape (CT) AFT05MS031NR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFT05MS031NR1 | |
Description | RF MOSFET LDMOS 13.6V TO270-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 13.6 V 10 mA 520MHz 17.7dB 31W TO-270-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | AFT05MS031NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 520MHz | |
Gain | 17.7dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 31W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥105.08000 | ¥1,050.80 |
25 | ¥100.72200 | ¥2,518.05 |
100 | ¥88.74550 | ¥8,874.55 |
250 | ¥84.38948 | ¥21,097.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥78.94518 | ¥39,472.59 |
1,000 | ¥72.41178 | ¥72,411.78 |