AFT20S015GNR1 | ||
---|---|---|
DigiKey Part Number | 568-15008-2-ND - Tape & Reel (TR) 568-15008-1-ND - Cut Tape (CT) 568-15008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFT20S015GNR1 | |
Description | RF MOSFET LDMOS 28V TO270-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 132 mA 2.17GHz 17.6dB 1.5W TO-270-2 GULL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 17.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 132 mA | |
Power - Output | 1.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.53000 | ¥152.53 |
10 | ¥140.66700 | ¥1,406.67 |
25 | ¥139.13200 | ¥3,478.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥136.88988 | ¥68,444.94 |