SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥419.17000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 190 A | 275 A | 2.5 V | 145 mA | - | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 106 A | 75 A | 2.5 V | 150 mA | 720A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 173 A | 100 A | 2.5 V | 150 mA | 1000A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 208 A | 120 A | 2.5 V | 150 mA | 1250A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15 In Stock | 1 : ¥1,007.62000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 104 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | -40°C ~ 130°C | - | - | Chassis Mount | Module | ||
7 In Stock | 1 : ¥1,049.24000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 104 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | -40°C ~ 130°C | - | - | Chassis Mount | Module | ||
20 In Stock | 1 : ¥1,257.18000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
9 In Stock | 1 : ¥1,513.80000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 250 A | - | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
23 In Stock | 1 : ¥263.52000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 119 A | 190 A | 2.5 V | 100 mA | - | 250 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
16 In Stock | 1 : ¥812.89000 Tray | - | Tray | Active | Single | 1 SCR | 1.6 kV | 381 A | 600 A | 2 V | 150 mA | 4900A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | TO-200AA | ||
21 In Stock | 1 : ¥861.82000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 380 A | 520 A | 2 V | 150 mA | 9500A @ 50Hz | 150 mA | -40°C ~ 125°C (TC) | - | - | Chassis Mount | Module | ||
22 In Stock | 1 : ¥1,076.82000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 644 A | 1250 A | 2.2 V | 250 mA | 9400A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AA, A-PUK | ||
5 In Stock | 1 : ¥1,203.74000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 720 A | 1500 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AB, B-PUK | ||
5 In Stock | 1 : ¥1,204.31000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
2 In Stock | 1 : ¥1,252.50000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 844 A | 1500 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AB, B-PUK | ||
10 In Stock | 1 : ¥1,266.05000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 180 A | 285 A | 2 V | 150 mA | 4800A @ 50Hz | 200 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
2 In Stock | 1 : ¥1,551.65000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 250 A | - | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
3 In Stock | 1 : ¥1,603.12000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 330 A | 520 A | 2 V | 200 mA | - | 300 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
8 In Stock | 1 : ¥1,863.77000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 1 SCR | 1.6 kV | 669 A | 1050 A | 2.2 V | 250 mA | - | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | ||
4 In Stock | 1 : ¥2,376.28000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
7 In Stock | 1 : ¥2,479.80000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
8 In Stock | 1 : ¥2,798.24000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 1500 A | 3500 A | 2 V | 350 mA | 39000A @ 50Hz | 500 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AB, B-PUK | ||
10 In Stock | 1 : ¥274.27000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 119 A | 190 A | 2.5 V | 100 mA | 2250A @ 50Hz | 250 mA | 130°C (TJ) | - | - | Chassis Mount | Module |