TT162N16KOFHPSA2 | ||
---|---|---|
DigiKey Part Number | 448-TT162N16KOFHPSA2-ND | |
Manufacturer | ||
Manufacturer Product Number | TT162N16KOFHPSA2 | |
Description | DIODE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 260 A Series Connection - All SCRs Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 162 A | |
Current - On State (It (RMS)) (Max) | 260 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5200A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.18000 | ¥1,257.18 |
16 | ¥1,177.52813 | ¥18,840.45 |
32 | ¥1,133.26188 | ¥36,264.38 |