TD180N16KOFHPSA2 | ||
---|---|---|
DigiKey Part Number | 448-TD180N16KOFHPSA2-ND | |
Manufacturer | ||
Manufacturer Product Number | TD180N16KOFHPSA2 | |
Description | THYR / DIODE MODULE DK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 285 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 180 A | |
Current - On State (It (RMS)) (Max) | 285 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4800A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.78000 | ¥1,253.78 |
16 | ¥1,174.31500 | ¥18,789.04 |
32 | ¥1,130.16719 | ¥36,165.35 |