TD162N16KOFHPSA2 | ||
---|---|---|
DigiKey Part Number | 448-TD162N16KOFHPSA2-ND | |
Manufacturer | ||
Manufacturer Product Number | TD162N16KOFHPSA2 | |
Description | THYR / DIODE MODULE DK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 260 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 162 A | |
Current - On State (It (RMS)) (Max) | 260 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5200A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,204.31000 | ¥1,204.31 |
16 | ¥1,128.01563 | ¥18,048.25 |
32 | ¥1,085.60938 | ¥34,739.50 |