T390N16TOFXPSA1 | ||
---|---|---|
DigiKey Part Number | 448-T390N16TOFXPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | T390N16TOFXPSA1 | |
Description | SCR MODULE 1600V 600A DO200AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 600 A Single Chassis Mount TO-200AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 381 A | |
Current - On State (It (RMS)) (Max) | 600 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4900A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.02000 | ¥805.02 |
18 | ¥734.88778 | ¥13,227.98 |
36 | ¥701.12889 | ¥25,240.64 |
90 | ¥664.77344 | ¥59,829.61 |