T1500N18TOFVTXPSA1 | ||
---|---|---|
DigiKey Part Number | T1500N18TOFVTXPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | T1500N18TOFVTXPSA1 | |
Description | SCR MODULE 1800V 3500A DO200AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.8 kV 3500 A Single Clamp On DO-200AB, B-PUK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 1500 A | |
Current - On State (It (RMS)) (Max) | 3500 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 350 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 39000A @ 50Hz | |
Current - Hold (Ih) (Max) | 500 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | DO-200AB, B-PUK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,771.14000 | ¥2,771.14 |
12 | ¥2,666.98083 | ¥32,003.77 |
28 | ¥2,583.63429 | ¥72,341.76 |