T9G0161203DH | ||
---|---|---|
DigiKey Part Number | 835-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | T9G0161203DH | |
Description | SCR PHASE CTRL MOD 1600V 1200A | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 1880 A Single Chassis Mount TO-200 Variation | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 1200 A | |
Current - On State (It (RMS)) (Max) | 1880 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 24650A, 27000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200 Variation | |
Base Product Number |