TD390N16SOFHPSA1 | ||
---|---|---|
DigiKey Part Number | TD390N16SOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TD390N16SOFHPSA1 | |
Description | LA-T-BOND MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 380 A | |
Current - On State (It (RMS)) (Max) | 520 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9500A @ 50Hz | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.47000 | ¥853.47 |
12 | ¥779.15750 | ¥9,349.89 |
27 | ¥743.36259 | ¥20,070.79 |
81 | ¥704.81802 | ¥57,090.26 |