Stepper Motors

Results: 897
Stocking Options
Environmental Options
Media
Exclude
897Results

Showing
of 897
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
324
324
STEPPER MOTOR HYBRID BIPOLAR 12V
Adafruit Industries LLC
307
In Stock
1 : ¥124.84000
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
350 mA
200.0
1.8°
-
28 / 197
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
0°C ~ 50°C
35 Ohms
Flatted Shaft
MFG_4411
4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
174
In Stock
1 : ¥177.90000
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.83 / 20
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Connector
-
35 Ohms
-
ROB-09238
09238
STEPPER MOTOR HYBRID BIPOLAR 12V
SparkFun Electronics
128
In Stock
1 : ¥272.06000
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
330 mA
200.0
1.8°
-
32.57 / 230
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-
32.6 Ohms
Round Shaft
26M048B2U
26M048B2U
STEPPER MOTOR PM UNIPOLAR 12V
Portescap
718
In Stock
1 : ¥296.05000
Bulk
Bulk
Active
Permanent Magnet
Unipolar
12VDC
110 mA
48.0
7.5°
±15%
1.3 / 9.2
Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm)
0.445" (11.30mm)
1.370" (34.90mm)
Wire Leads
-20°C ~ 70°C
110 Ohms
Round Shaft
26M048B1B
26M048B1B
STEPPER MOTOR PM BIPOLAR 5V
Portescap
193
In Stock
1 : ¥338.67000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
5VDC
250 mA
48.0
7.5°
±15%
1.5 / 10.6
Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm)
0.445" (11.30mm)
1.370" (34.90mm)
Wire Leads
-20°C ~ 70°C
19.8 Ohms
Round Shaft
PG20L-D20-HHC0
PG20L-D20-HHC0
STEP MOTOR PM GEARED BIPOLAR 10V
NMB Technologies Corporation
259
In Stock
1 : ¥376.57000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
10VDC
350 mA
1818.0
0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads
-
10 Ohms
Flatted Shaft
PG25L-D24-HHC1
PG25L-D24-HHC1
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
367
In Stock
1 : ¥377.29000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
727.0
0.495°
-
63.7 / 450
Round - 0.984" Dia (25.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
PG35S-D48-HHC2
PG35S-D48-HHC2
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
378
In Stock
1 : ¥380.76000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
1698.0
0.212°
-
99.1 / 700
Round - 1.378" Dia (35.00mm)
-
0.197" (5.00mm)
0.709" (18.00mm)
1.650" (42.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
SS2421-5041P
SS2421-5041
STEP, F2, SQ.42, 1.8, PANCAKE TY
Sanyo
958
In Stock
1 : ¥407.87000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
11.75 / 83
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
-
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
3.5 Ohms
-
223
In Stock
1 : ¥422.14000
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
5VDC
-
20.0
18°
-
-
Round - 0.394" Dia (10.00mm)
-
0.059" (1.50mm)
0.197" (5.00mm)
0.551" (14.00mm)
PC Pin
-10°C ~ 50°C
21.5 Ohms
Round Shaft
84
In Stock
1 : ¥502.13000
Box
Box
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
60
In Stock
1 : ¥516.30000
Box
Box
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
±5%
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
75
In Stock
1 : ¥528.88000
Box
Box
Active
Hybrid
Bipolar
4.5VDC
1 A
200.0
1.8°
±5%
49.56 / 350
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
4.5 Ohms
Flatted Shaft
110
In Stock
1 : ¥531.64000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.2 A
400.0
0.9°
-
15 / 105.9
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
3 Ohms
Round Shaft
61
In Stock
1 : ¥572.13000
Tray
-
Tray
Active
-
Bipolar
24VDC
670 mA
200.0
1.8°
-
42 / 296.59
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
9.9 Ohms
Flatted Shaft
29
In Stock
1 : ¥604.41000
Box
Box
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
73
In Stock
1 : ¥612.43000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Round Shaft
79
In Stock
1 : ¥617.51000
Tray
Tray
Active
-
Bipolar
24VDC
1.4 A
200.0
1.8°
-
63 / 444.88
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
2.7 Ohms
-
407
In Stock
1 : ¥672.80000
Tray
-
Tray
Active
-
Bipolar
24VDC
2 A
200.0
1.8°
-
100 / 706
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.6 Ohms
Round Shaft
209
In Stock
1 : ¥673.51000
Box
Box
Active
Hybrid
Bipolar
6.2VDC
670 mA
200.0
1.8°
±5%
17 / 120
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
9.2 Ohms
Flatted Shaft
33
In Stock
1 : ¥679.13000
Tray
-
Tray
Active
-
Bipolar
24VDC
670 mA
200.0
1.8°
-
13.7 / 96.74
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
7.1 Ohms
Round Shaft
96
In Stock
1 : ¥818.51000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
200.0
1.8°
-
3 / 21.19
Square - 0.799" x 0.799" (20.30mm x 20.30mm)
8
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
6.5 Ohms
Round Shaft
94
In Stock
1 : ¥851.28000
Box
Box
Active
Hybrid
Bipolar
3.2VDC
2.8 A
200.0
1.8°
±5%
267.64 / 1890
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
1.13 Ohms
Flatted Shaft
33
In Stock
1 : ¥1,054.19000
Box
Box
Active
Hybrid
Bipolar
2.52VDC
2.8 A
200.0
1.8°
±5%
233.66 / 1650
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
0.9 Ohms
Flatted Shaft
319
In Stock
1 : ¥1,100.61000
Tray
Tray
Active
-
Bipolar
24VDC
2.8 A
200.0
1.8°
-
294 / 2076
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.860" (47.24mm)
Wire Leads
-20°C ~ 50°C
1.1 Ohms
-
Showing
of 897

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.