Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,416 In Stock | 1 : ¥27.34000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
6,760 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
319 In Stock | 1 : ¥54.68000 Tube | Tube | Active | Trench | 650 V | 90 A | 300 A | 2.1V @ 15V, 75A | 395 W | 2.3mJ (on), 900µJ (off) | Standard | 160 nC | 28ns/174ns | 400V, 75A, 8Ohm, 15V | 92 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,806 In Stock | 1 : ¥71.02000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,409 In Stock | 1 : ¥84.40000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
349 In Stock | 1 : ¥99.67000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 2.1V @ 15V, 40A | 555 W | 3mJ (on), 3.1mJ (off) | Standard | 104 nC | 49ns/199ns | 600V, 40A, 10Ohm, 15V | 198 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
179 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Trench Field Stop | 1350 V | 60 A | 90 A | 1.95V @ 15V, 30A | 330 W | 1.4mJ (off) | Standard | 235 nC | -/310ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,354 In Stock | 1 : ¥34.24000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
234 In Stock | 1 : ¥50.16000 Tube | Tube | Active | Trench Field Stop | 1200 V | 55 A | 75 A | 2V @ 15V, 25A | 250 W | 1.2mJ (on), 1.1mJ (off) | Standard | 150 nC | 21ns/160ns | 600V, 25A, 6Ohm, 15V | 150 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
230 In Stock | 1 : ¥59.93000 Tube | Tube | Active | Trench Field Stop | 1200 V | 82 A | 160 A | 2.15V @ 15V, 40A | 330 W | 1.69mJ (on), 920µJ (off) | Standard | 290 nC | 36ns/336ns | - | 120 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U06 | |||
394 In Stock | 1 : ¥72.58000 Tube | Tube | Active | Trench Field Stop | 1200 V | 82 A | 150 A | 2V @ 15V, 50A | 428 W | 2.8mJ (on), 2.2mJ (off) | Standard | 290 nC | 29ns/170ns | 600V, 50A, 2.3Ohm, 15V | 165 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
278 In Stock | 1 : ¥98.35000 Tube | - | Tube | Active | - | 1200 V | 141 A | 99 A | 1.7V @ 15V, 33A | 543 W | 16mJ (off) | Standard | 227 nC | -/616ns | 600V, 33A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AC | ||
723 In Stock | 1 : ¥58.86000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 1.45mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 255 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-2 | |||
0 In Stock Check Lead Time | 1 : ¥126.84000 Tube | - | Tube | Active | - | 1200 V | 150 A | 300 A | 2.35V @ 15V, 75A | 938 W | 6.4mJ (on), 2.8mJ (off) | Standard | 370 nC | 34ns/282ns | 600V, 75A, 6Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | ||
0 In Stock Check Lead Time | 1 : ¥46.80000 Tube | Tube | Active | Trench Field Stop | 1200 V | 36 A | 45 A | 2V @ 15V, 15A | 176 W | 750µJ (on), 700µJ (off) | Standard | 95 nC | 23ns/170ns | 600V, 15A, 10Ohm, 15V | 135 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock Check Lead Time | 1 : ¥110.26000 Tube | Tube | Active | - | 1200 V | 90 A | 210 A | 4V @ 15V, 50A | 625 W | 3mJ (on), 1mJ (off) | Standard | 142 nC | 28ns/133ns | 600V, 50A, 5Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
7 In Stock | 1 : ¥64.53000 Tube | Tube | Active | - | 1200 V | 140 A | 290 A | 2.5V @ 15V, 55A | 650 W | 3.5mJ (on), 1.34mJ (off) | Standard | 114 nC | 20ns/180ns | 600V, 40A, 5Ohm, 15V | 50 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 (IXTH) |