


IHW30N135R5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW30N135R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N135R5XKSA1 |
Description | IGBT TRENCH FS 1350V 60A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 60 A 330 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW30N135R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 30A | |
Power - Max | 330 W | |
Switching Energy | 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | -/310ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 50 | ¥16.74060 | ¥837.03 |
| 100 | ¥15.17610 | ¥1,517.61 |
| 500 | ¥12.43462 | ¥6,217.31 |
| 1,000 | ¥11.55417 | ¥11,554.17 |
| 2,000 | ¥11.11622 | ¥22,232.44 |












