


IKW25N120CS7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW25N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW25N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 55A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 55 A 250 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW25N120CS7XKSA1 Models |
Category | Switching Energy 1.2mJ (on), 1.1mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 150 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/160ns |
Part Status Active | Test Condition 600V, 25A, 6Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 150 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 55 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 25A | Supplier Device Package PG-TO247-3 |
Power - Max 250 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 30 | ¥33.35300 | ¥1,000.59 |
| 120 | ¥27.70583 | ¥3,324.70 |
| 510 | ¥23.56625 | ¥12,018.79 |
| 1,020 | ¥22.05600 | ¥22,497.12 |
| 2,010 | ¥20.81176 | ¥41,831.64 |







