Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,095 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.96870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
878 In Stock | 1 : ¥47.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
920 In Stock | 1 : ¥63.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
581 In Stock | 1 : ¥77.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 182A (Tc) | 10V | 6.6mOhm @ 82A, 10V | 4V @ 270µA | 203 nC @ 10 V | ±20V | 9820 pF @ 50 V | - | 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
642 In Stock | 1 : ¥82.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,403 In Stock | 1 : ¥95.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 45mOhm @ 24.9A, 10V | 4V @ 1.25mA | 93 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
677 In Stock | 1 : ¥95.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 40mOhm @ 24.9A, 10V | 4V @ 1.24mA | 107 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,306 In Stock | 1 : ¥125.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,967 In Stock | 1 : ¥146.45000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 45mOhm @ 44A, 10V | 3.5V @ 3mA | 190 nC @ 10 V | ±20V | 6800 pF @ 100 V | - | 431W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
184 In Stock | 1 : ¥142.84000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
244 In Stock | 1 : ¥53.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 52mOhm @ 23A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 3380 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
370 In Stock | 1 : ¥83.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 50A (Tc) | 10V | 41mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
88 In Stock | 1 : ¥89.97000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 35A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +20V, -2V | 930 pF @ 400 V | - | 133W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
90 In Stock | 1 : ¥81.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥111.98000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
3 In Stock | 1 : ¥69.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 35A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2850 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 |