IMZ120R045M1XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IMZ120R045M1XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IMZ120R045M1XKSA1 | |
Description | SICFET N-CH 1200V 52A TO247-4 | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 52A (Tc) 228W (Tc) Through Hole PG-TO247-4-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | IMZ120R045M1XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 15 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 800 V | |
FET Feature | Current Sensing | |
Power Dissipation (Max) | 228W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.84000 | ¥142.84 |
30 | ¥115.62033 | ¥3,468.61 |
120 | ¥108.81967 | ¥13,058.36 |
510 | ¥98.61776 | ¥50,295.06 |