
IPW60R045CPFKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R045CPFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R045CPFKSA1 |
Description | MOSFET N-CH 650V 60A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 431W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R045CPFKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 431W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW65N65DM2AG | STMicroelectronics | 139 | 497-16127-5-ND | ¥1,054.87000 | Direct |
| FCH040N65S3-F155 | onsemi | 873 | FCH040N65S3-F155-ND | ¥1,321.38000 | Similar |
| FCH041N65F-F085 | onsemi | 282 | FCH041N65F-F085-ND | ¥1,459.29000 | Similar |
| IXFH80N65X2 | IXYS | 1,650 | 238-IXFH80N65X2-ND | ¥1,742.58000 | Similar |
| SIHW70N60EF-GE3 | Vishay Siliconix | 0 | SIHW70N60EF-GE3-ND | ¥780.53175 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.26000 | ¥162.26 |
| 30 | ¥99.79133 | ¥2,993.74 |
| 120 | ¥86.11683 | ¥10,334.02 |
| 510 | ¥76.10878 | ¥38,815.48 |
| 1,020 | ¥72.46090 | ¥73,910.12 |


