


STWA57N65M5 | |
|---|---|
DigiKey Part Number | 497-13604-5-ND |
Manufacturer | |
Manufacturer Product Number | STWA57N65M5 |
Description | MOSFET N-CH 650V 42A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 42A (Tc) 250W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STWA57N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 21A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.34000 | ¥86.34 |
| 30 | ¥50.94600 | ¥1,528.38 |
| 120 | ¥43.18733 | ¥5,182.48 |
| 510 | ¥37.50459 | ¥19,127.34 |
| 1,020 | ¥36.82111 | ¥37,557.53 |

