Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,608 In Stock | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
3,955 In Stock | 1 : ¥77.42000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 220mOhm @ 16A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±30V | 4660 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,332 In Stock | 1 : ¥139.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 38A (Tc) | 10V | 130mOhm @ 19A, 10V | 5V @ 100µA | 93 nC @ 10 V | ±30V | 3300 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,896 In Stock | 1 : ¥8.21000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
6,112 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.17712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
770 In Stock | 1 : ¥28.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
548 In Stock | 1 : ¥41.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 900 pF @ 25 V | - | 160W (Tc) | - | Through Hole | TO-220 | TO-220-3 | |||
521 In Stock | 1 : ¥50.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 192W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
925 In Stock | 1 : ¥21.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4.5V @ 250µA | 61 nC @ 10 V | ±20V | 4369 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
931 In Stock | 1 : ¥22.33000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 220mOhm @ 8A, 10V | 4V @ 100µA | 44 nC @ 10 V | ±30V | 1300 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,290 In Stock | 1 : ¥29.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
419 In Stock | 1 : ¥33.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
277 In Stock | 1 : ¥33.50000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1000 pF @ 25 V | - | 160W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
317 In Stock | 1 : ¥48.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 19.5A (Tc) | 10V | 260mOhm @ 19.5A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1600 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
998 In Stock | 1 : ¥19.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 13 nC @ 10 V | 30V | 270 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
589 In Stock | 1 : ¥77.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 110mOhm @ 22.5A, 10V | 5V @ 250µA | 134 nC @ 10 V | ±30V | 3800 pF @ 25 V | - | 417W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
427 In Stock | 1 : ¥25.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±25V | 1360 pF @ 100 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
98 In Stock | 1 : ¥140.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 38mOhm @ 34.5A, 10V | 5V @ 250µA | 200 nC @ 10 V | 25V | 9800 pF @ 100 V | - | 400W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 30 : ¥26.46867 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 6A (Tc) | 10V | 1.3Ohm @ 3A, 10V | 5V @ 100µA | 21.5 nC @ 10 V | 30V | 545 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |