N-Channel 600 V 20A (Tc) 192W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW20NM60

DigiKey Part Number
497-3263-5-ND
Manufacturer
Manufacturer Product Number
STW20NM60
Description
MOSFET N-CH 600V 20A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 192W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW20NM60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
192W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.78000¥60.78
30¥34.86633¥1,045.99
120¥29.16208¥3,499.45
510¥24.98171¥12,740.67
1,020¥23.45679¥23,925.93
2,010¥23.16841¥46,568.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.