
STP100N10F7 | |
|---|---|
DigiKey Part Number | 497-13550-5-ND |
Manufacturer | |
Manufacturer Product Number | STP100N10F7 |
Description | MOSFET N CH 100V 80A TO-220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP100N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4369 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 50 | ¥11.72360 | ¥586.18 |
| 100 | ¥10.55000 | ¥1,055.00 |
| 500 | ¥8.49130 | ¥4,245.65 |
| 1,000 | ¥7.82970 | ¥7,829.70 |
| 2,000 | ¥7.27342 | ¥14,546.84 |
| 5,000 | ¥6.67190 | ¥33,359.50 |
| 10,000 | ¥6.52410 | ¥65,241.00 |




