IXTP50N20P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 2,339
Unit Price: ¥29.77000
Datasheet

Similar


Infineon Technologies
In Stock: 670
Unit Price: ¥30.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,165
Unit Price: ¥23.40000
Datasheet

Similar


STMicroelectronics
In Stock: 4,053
Unit Price: ¥41.02000
Datasheet
N-Channel 200 V 50A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP50N20P

DigiKey Part Number
IXTP50N20P-ND
Manufacturer
Manufacturer Product Number
IXTP50N20P
Description
MOSFET N-CH 200V 50A TO220AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 50A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2720 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP39N20onsemi0FDP39N20-ND¥0.00000Similar
FDP52N20onsemi2,339FDP52N20-ND¥29.77000Similar
IRFB38N20DPBFInfineon Technologies670IRFB38N20DPBF-ND¥30.85000Similar
STP30NF20STMicroelectronics1,165497-5825-5-ND¥23.40000Similar
STW75NF20STMicroelectronics4,053497-5959-5-ND¥41.02000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.72000¥58.72
50¥31.32500¥1,566.25
100¥28.67870¥2,867.87
500¥24.04716¥12,023.58
1,000¥22.56055¥22,560.55
2,000¥22.12638¥44,252.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.