N-Channel 650 V 34A (Tc) 446W (Tc) Through Hole TO-220-3 (IXFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP34N65X3

DigiKey Part Number
238-IXFP34N65X3-ND
Manufacturer
Manufacturer Product Number
IXFP34N65X3
Description
MOSFET 34A 650V X3 TO220
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 34A (Tc) 446W (Tc) Through Hole TO-220-3 (IXFP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.2V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2025 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
446W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220-3 (IXFP)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.87000¥92.87
50¥51.80000¥2,590.00
100¥47.84520¥4,784.52
500¥40.92342¥20,461.71
1,000¥40.56119¥40,561.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.