N-Channel 650 V 17A (Tc) 144W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP190N65S3R0

DigiKey Part Number
488-FCP190N65S3R0-ND
Manufacturer
Manufacturer Product Number
FCP190N65S3R0
Description
MOSFET N-CH 650V 17A TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 144W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP190N65S3R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.7mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
144W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
50¥11.40920¥570.46
100¥10.27380¥1,027.38
500¥8.28322¥4,141.61
1,000¥7.64354¥7,643.54
2,000¥7.10567¥14,211.34
5,000¥6.86721¥34,336.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.