SF26G

DigiKey Part Number
1655-SF26GCT-ND - Cut Tape (CT)
1655-SF26GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF26G
Description
DIODE GEN PURP 400V 2A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SF26G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥0.97440¥97.44
500¥0.81240¥406.20
1,000¥0.56456¥564.56
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48925¥1,467.75
6,000¥0.45383¥2,722.98
9,000¥0.37635¥3,387.15
30,000¥0.36971¥11,091.30
75,000¥0.33207¥24,905.25
150,000¥0.28780¥43,170.00
Manufacturers Standard Package