532702B02500G | ||
---|---|---|
DigiKey Part Number | 532702B02500G-ND | |
Manufacturer | ||
Manufacturer Product Number | 532702B02500G | |
Description | HEATSINK TO-220 SOLDERPIN 50.8MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 10.0W @ 50°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | 532702B02500G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 4.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥45.15100 | ¥451.51 |
25 | ¥42.64280 | ¥1,066.07 |
50 | ¥40.13380 | ¥2,006.69 |
100 | ¥37.62590 | ¥3,762.59 |
250 | ¥35.11728 | ¥8,779.32 |
500 | ¥32.60900 | ¥16,304.50 |
1,000 | ¥31.98189 | ¥31,981.89 |