Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,567 In Stock 3,430 Factory | 1 : ¥378.74000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
633 In Stock 2,797 Factory | 1 : ¥414.52000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
242 In Stock 480 Factory | 1 : ¥520.16000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
103 In Stock | 1 : ¥639.62000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
770 In Stock 722 Factory | 1 : ¥1,796.04000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
965 In Stock 165 Factory | 1 : ¥2,249.43000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PST-NO (4 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
257 In Stock 836 Factory | 1 : ¥2,295.21000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
42 In Stock 81 Factory | 1 : ¥2,800.23000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 5PST-NO (5 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
411 In Stock 41 Factory | 1 : ¥2,892.06000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
158 In Stock | 1 : ¥3,084.84000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
32 In Stock 20 Factory | 1 : ¥3,523.91000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
961 In Stock 769 Factory | 1 : ¥379.45000 Tube | Tube | Active | Socketable, Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
117 In Stock 11 Factory | 1 : ¥569.84000 Tray | Tray | Active | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
52 In Stock 18 Factory | 1 : ¥685.03000 Tube | Tube | Active | Socketable, Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
59 In Stock 7 Factory | 1 : ¥3,032.15000 Bulk | Bulk | Active | DIN Rail | 100 ~ 240VAC | 5PST-NO (5 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
305 In Stock 27 Factory | 1 : ¥3,075.72000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
69 In Stock | 1 : ¥3,256.36000 - | - | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
1,672 In Stock | 1 : ¥475.44000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,490 In Stock | 1 : ¥538.23000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
150 In Stock | 1 : ¥2,202.50000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 3 A | 230VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 40°C | - | |||
5 In Stock | 1 : ¥3,022.88000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
4 In Stock 1 Factory | 1 : ¥3,419.22000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
4 In Stock | 1 : ¥2,653.91000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
5 In Stock | 1 : ¥5,475.69000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) x 4 | 8 A | 250VAC, 50VDC - Max | Lighted Indicator | Screw Terminal | - | - | - | - | -15°C ~ 40°C | - | |||
2 In Stock | 1 : ¥2,598.24000 - | - | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - |