SR108AD01 | ||
---|---|---|
DigiKey Part Number | Z3896-ND | |
Manufacturer | ||
Manufacturer Product Number | SR108AD01 | |
Description | RELAY SAFETY SPST X 4 8A 24V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 50VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -15°C ~ 40°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,525.83000 | ¥5,525.83 |
10 | ¥5,328.46400 | ¥53,284.64 |