G9SA-301 AC/DC24 | ||
---|---|---|
DigiKey Part Number | Z6051-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SA-301 AC/DC24 | |
Description | RELAY SAFETY 3P 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G9SA-301 AC/DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Current | 40 mA | |
Coil Power | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G9SA Series Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | G9SA-301 AC/DC24 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,293.63000 | ¥2,293.63 |
10 | ¥2,140.75900 | ¥21,407.59 |
Attribute | Description |
---|---|
Other Names | G9SA301ACDC24 Q7671411 Z5334 G9SA301ACDC24-ND Z5334-ND Z6051 |
Standard Package | 1 |