G9SA-501 AC/DC24 | ||
---|---|---|
DigiKey Part Number | Z4047-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SA-501 AC/DC24 | |
Description | RELAY SAFETY 5P 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G9SA-501 AC/DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 5PST-NO (5 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Current | 40 mA | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,800.23000 | ¥2,800.23 |
10 | ¥2,613.58000 | ¥26,135.80 |