G7SA-4A2B-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7SA-4A2B-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-4A2B DC12

DigiKey Part Number
Z5603-ND
Manufacturer
Manufacturer Product Number
G7SA-4A2B DC12
Description
RELAY SAFETY 6PST 6A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 12VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-4A2B DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tube
Part Status
Active
Mounting Type
Socketable, Through Hole
Coil Voltage
12VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
41.7 mA
Coil Power
500mW
Coil Resistance
288 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥752.11000¥752.11
10¥669.74200¥6,697.42
25¥639.48840¥15,987.21
50¥617.49520¥30,874.76
100¥596.24700¥59,624.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.