TG-A373F-150-150-0.3-2A | ||
---|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.3-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A373F-150-150-0.3-2A | |
Description | THERM PAD 150MMX150MM W/ADH YLW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.13000 | ¥45.13 |
10 | ¥43.96700 | ¥439.67 |
100 | ¥38.02360 | ¥3,802.36 |
1,000 | ¥30.89436 | ¥30,894.36 |