G9SE-221-T05 | ||
---|---|---|
DigiKey Part Number | Z8381-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SE-221-T05 | |
Description | SAFETY UNIT 2+2+1 INST+TD O/P | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G9SE-221-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Release Time | 15 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G9SE Series Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | G9SE Safety Relay |
CAD Models | G9SE-221-T05 Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,890.07000 | ¥2,890.07 |
10 | ¥2,697.41100 | ¥26,974.11 |
Attribute | Description |
---|---|
Other Names | Z8381 G9SE-221-T05-ND G9SE221T05 |
Standard Package | 1 |