G9SB-3012-A AC/DC24 | ||
---|---|---|
DigiKey Part Number | Z4054-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SB-3012-A AC/DC24 | |
Description | RELAY SAFETY 3PST 5A 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G9SB-3012-A AC/DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,084.84000 | ¥3,084.84 |
10 | ¥2,974.70900 | ¥29,747.09 |
25 | ¥2,930.64000 | ¥73,266.00 |